+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES3A

Diode: rectifying; SMD; 50V; 3A; 20ns; SMC; Ufmax: 0.9V; Ifsm: 115A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ES3A
TME Symbol:
ES3A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Reverse recovery time
20ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMC
Max. forward voltage
0.9V
Max. load current
15A
Max. forward impulse current
115A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.355 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR
*
ES3A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs