+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC227

Contactor: 2-pole installation; 25A; 230VAC; NC + NO; ESC


Manufacturer: HAGER

Manufacturer part number:
ESC227
TME Symbol:
ESC227

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight121.66 g
Certificates
EAN code3250612400621
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC227
7 in TME stock
Net price for quantities from 1 pcs - 45.25 EURGross price for quantities from 1 pcs - 45.25 EUR
Net price for quantities from 6 pcs - 42.24 EURGross price for quantities from 6 pcs - 42.24 EUR
Net price for quantities from 12 pcs - 39.22 EURGross price for quantities from 12 pcs - 39.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.