+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC263

Contactor: 2-pole installation; 63A; 230VAC; NO; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC263
TME Symbol:
ESC263

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
63A
Control voltage
230V AC
Contacts configuration
NO
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight292.59 g
Certificates
EAN code3250612401116
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC263
0 in TME stock
Net price for quantities from 1 pcs - 114.43 USDGross price for quantities from 1 pcs - 114.43 USD
Net price for quantities from 4 pcs - 106.80 USDGross price for quantities from 4 pcs - 106.80 USD
Net price for quantities from 12 pcs - 99.17 USDGross price for quantities from 12 pcs - 99.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs