+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC340

Contactor: 3-pole installation; 40A; 230VAC; NO x3; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC340
TME Symbol:
ESC340

Specification

Manufacturer
HAGER
Type of contactor
3-pole installation
Max. operating current
40A
Control voltage
230V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight328.8 g
Certificates
EAN code3250612401253
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC340
1 in TME stock
Net price for quantities from 1 pcs - 75.81 EURGross price for quantities from 1 pcs - 75.81 EUR
Net price for quantities from 4 pcs - 70.76 EURGross price for quantities from 4 pcs - 70.76 EUR
Net price for quantities from 12 pcs - 65.70 EURGross price for quantities from 12 pcs - 65.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.