+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC425

Contactor: 4-pole installation; 25A; 230VAC; NO x4; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC425
TME Symbol:
ESC425

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight211.6 g
Certificates
EAN code3250612400874
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC425
11 in TME stock
Net price for quantities from 1 pcs - 43.03 EURGross price for quantities from 1 pcs - 43.03 EUR
Net price for quantities from 6 pcs - 40.17 EURGross price for quantities from 6 pcs - 40.17 EUR
Net price for quantities from 12 pcs - 37.30 EURGross price for quantities from 12 pcs - 37.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.