+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC463

Contactor: 4-pole installation; 63A; 230VAC; NO x4; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC463
TME Symbol:
ESC463

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
230V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight353.9 g
Certificates
EAN code3250612401321
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC463
8 in TME stock
Net price for quantities from 1 pcs - 114.87 EURGross price for quantities from 1 pcs - 114.87 EUR
Net price for quantities from 4 pcs - 107.21 EURGross price for quantities from 4 pcs - 107.21 EUR
Net price for quantities from 12 pcs - 99.55 EURGross price for quantities from 12 pcs - 99.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs