+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA25SC6Y

Diode: TVS; ESD; 400W; 30V; 9A; unidirectional; SOT23-6; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA25SC6Y
TME Symbol:
ESDA25SC6Y

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.4kW
Max. off-state voltage
24V
Breakdown voltage
30V
Max. forward impulse current
9A
Semiconductor structure
unidirectional
Case
SOT23-6
Mounting
SMD
Leakage current
1mA
Number of channels
1
Kind of package
reel, tape
Gross weight0.036 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA25SC6Y
2579 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs