+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA25W

Diode: TVS array; 30V; 9A; 400W; double,common anode; ESD; SOT323


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA25W
TME Symbol:
ESDA25W

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
30V
Max. forward impulse current
9A
Peak pulse power dissipation
0.4kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT323
Max. off-state voltage
25V
Leakage current
1mA
Number of channels
1
Kind of package
reel, tape
Gross weight0.015 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA25W
2072 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs