+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA5-1F4

Diode: TVS; ESD; 110W; 5.8V; 11A; unidirectional; 0201; 110pF

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA5-1F4
TME Symbol:
ESDA5-1F4

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
110W
Max. off-state voltage
5.5V
Breakdown voltage
5.8V
Max. forward impulse current
11A
Semiconductor structure
unidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Capacitance
0.11nF
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA5-1F4
0 in TME stock
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.14 EUR
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 250 pcs - 0.04 EURGross price for quantities from 250 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 15000 pcs - 0.02 EURGross price for quantities from 15000 pcs - 0.02 EUR
Net price for quantities from 45000 pcs - 0.02 EURGross price for quantities from 45000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)