+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA5V3L

Diode: TVS array; 5.9V; 300W; double,common anode; ESD; SOT23; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA5V3L
TME Symbol:
ESDA5V3L

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
5.9V
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
3V
Leakage current
2µA
Number of channels
2
Kind of package
reel, tape
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA5V3L
24650 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 21000 pcs - 0.05 USDGross price for quantities from 21000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs