+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of diode | TVS array | |
Breakdown voltage | 5.3V | |
Max. forward impulse current | 22A | |
Peak pulse power dissipation | 0.3kW | |
Semiconductor structure | common anode, quadruple | |
Version | ESD | |
Mounting | SMD | |
Case | SOT23-6 | |
Max. off-state voltage | 3V | |
Leakage current | 2µA | |
Number of channels | 4 | |
Kind of package | reel, tape |