+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA6V1LY

Diode: TVS array; 6.1÷7.2V; 18A; 300W; common anode; ESD; SOT23


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA6V1LY
TME Symbol:
ESDA6V1LY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6.1...7.2V
Max. forward impulse current
18A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
5.26V
Leakage current
20µA
Number of channels
2
Capacitance
140pF
Application
automotive industry
Gross weight0.018 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA6V1LY
31 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
Net price for quantities from 21000 pcs - 0.06 USDGross price for quantities from 21000 pcs - 0.06 USD
Net price for quantities from 45000 pcs - 0.05 USDGross price for quantities from 45000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs