+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALC12-1T2

Diode: TVS; ESD; 50W; 12V; 2A; unidirectional; SOD882T; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC12-1T2
TME Symbol:
ESDALC12-1T2

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
50W
Max. off-state voltage
10V
Breakdown voltage
12V
Max. forward impulse current
2A
Semiconductor structure
unidirectional
Case
SOD882T
Mounting
SMD
Leakage current
0.2µA
Kind of package
reel, tape
Gross weight0.008 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDALC12-1T2
7958 in TME stock
Net price for quantities from 5 pcs - 0.03 EURGross price for quantities from 5 pcs - 0.03 EUR
Net price for quantities from 10 pcs - 0.03 EURGross price for quantities from 10 pcs - 0.03 EUR
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts