+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDAVLC5-1BF4

Diode: TVS; ESD; 20W; 1.7A; bidirectional; 0201

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDAVLC5-1BF4
TME Symbol:
ESDAVLC5-1BF4

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
20W
Max. off-state voltage
5.3V
Max. forward impulse current
1.7A
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
ESDAVLC5-1BF4
0 in TME stock
Net price for quantities from 15000 pcs - 0.01 GBPGross price for quantities from 15000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 15 000)