+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDAXLC18-1BF4

Diode: TVS; ESD; 50W; 2.2A; bidirectional; 0201

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDAXLC18-1BF4
TME Symbol:
ESDAXLC18-1BF4

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
50W
Max. forward impulse current
2.2A
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
30nA
Capacitance
0.6pF
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
ESDAXLC18-1BF4
0 in TME stock
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.12 GBP
Net price for quantities from 5 pcs - 0.11 GBPGross price for quantities from 5 pcs - 0.11 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.09 GBP
Net price for quantities from 25 pcs - 0.07 GBPGross price for quantities from 25 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)