+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESH3D-E3/57T

Diode: rectifying; SMD; 200V; 3A; 55ns; DO214AB,SMC; Ufmax: 0.9V


Manufacturer: VISHAY

Manufacturer part number:
ESH3D-E3/57T
TME Symbol:
ESH3D-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
55ns
Semiconductor structure
single diode
Capacitance
70pF
Case
DO214AB, SMC
Max. forward voltage
0.9V
Max. forward impulse current
125A
Leakage current
0.15mA
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ESH3D-E3/57T
0 in TME stock
Net price for quantities from 1 pcs - 0.76 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.38 EURGross price for quantities from 250 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.