+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-90CT-CLB

Display: TFT; 9"; 800x480; 8MBRAM,16MbFLASH; 475cd/m2; uC: ESP32

Manufacturer: 4D Systems

Manufacturer part number:
ESP32-90CT-CLB
TME Symbol:
ESP32-90CT-CLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix TN
Screen size
9"
Display resolution
800x480
Memory
8MB RAM 16Mb FLASH
Window dimensions (H x W)
198x111.7mm
Operating temperature
-20...65°C
Luminosity
475cd/m2
Microcontroller
ESP32
Manufacturer series
gen4-ESP32
Connection
FPC, USB C socket
Body dimensions
235x148.7x14.3mm
Touchpad
capacitive
Version
Cover Lens Bezel
Interface
  • GPIO x17
  • I2C x2
  • SPI x4
Supply voltage
  • 4...6V
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
Gross weight440.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
ESP32-90CT-CLB
2 in TME stock
Net price for quantities from 1 pcs - 147.42 EURGross price for quantities from 1 pcs - 147.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.