+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPRESSIF | |
Type of development kit | WiFi | |
Bluetooth version | BLE | |
Components | ESP32-WROVER-IB | |
Connection | pin header, USB micro | |
Communictions protocol | Bluetooth | |
Operating temperature | -40...65°C | |
Memory | 4MB FLASH 8MB SRAM | |
Dimensions | 54.4x27.9mm | |
Programmers and development kits features | I/O lines on pin header |