+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C6-DEVKITC-1-N8

Dev.kit: IoT; Bluetooth: 5.3,BLE; Comp: ESP32-C6-WROOM-1-N8

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C6-DEVKITC-1-N8
TME Symbol:
ESP32C6-DEVKITC1N8

Specification

Manufacturer
ESPRESSIF
Type of development kit
IoT
Bluetooth version
5.3, BLE
Components
ESP32-C6-WROOM-1-N8
Connection
pin strips, USB C socket x2
Communictions protocol
IEEE 802.11ax, IEEE 802.15.4
Manufacturer series
ESP32-C6
Dimensions
58.15x25.4mm
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight55.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ESPRESSIF,
See other products from this series.:
*
ESP32-C6-DEVKITC-1-N8
156 in TME stock
Net price for quantities from 1 pcs - 9.02 USDGross price for quantities from 1 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)