+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C6-DEVKITM-1-N4

Dev.kit: IoT; Bluetooth: 5.3,BLE; Comp: ESP32-C6-MINI-1-N4

Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C6-DEVKITM-1-N4
TME Symbol:
ESP32C6-DEVKITM1N4

Specification

Manufacturer
ESPRESSIF
Type of development kit
IoT
Bluetooth version
5.3, BLE
Components
ESP32-C6-MINI-1-N4
Connection
pin strips, USB C socket x2
Communictions protocol
IEEE 802.11ax, IEEE 802.15.4
Manufacturer series
ESP32-C6
Dimensions
53.65x25.4mm
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight30.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits for data transmission ESPRESSIF,
See other products from this series.:
*
ESP32-C6-DEVKITM-1-N4
82 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 5 pcs - 9.17 USDGross price for quantities from 5 pcs - 9.17 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)