+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10340721

Washer; round; D=21mm; h=2mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10340721
TME Symbol:
ESS-10340721

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
13mm
Outside diameter
21mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight1.7 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10340721
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)