+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET208

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 38mm; EUROMAS II; ABS

Manufacturer: BOPLA

Manufacturer part number:
ET208
TME Symbol:
ET208

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
38mm
Manufacturer series
EUROMAS II
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Related items
EM-WL
Kit contents
  • 2 copper plated screws with washers
  • screw x4
Dimensions
Gross weight91.78 g
Certificates
EAN code4049505025923
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
ET208
2 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 3 pcs - 12.08 USDGross price for quantities from 3 pcs - 12.08 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)