+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

EV28T12A

Dev.kit: evaluation; 800kHz; 1V; 20A; base board; Topology: buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV28T12A
TME Symbol:
EV28T12A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Frequency
800kHz
Output voltage
1V
Output current
20A
Kit contents
base board
Topology
buck
Gross weight93 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
EV28T12A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.