+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

EV66F86A

Dev.kit: evaluation; 5V; 40A; base board; Topology: buck

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV66F86A
TME Symbol:
EV66F86A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
5V
Output current
40A
Kit contents
base board
Topology
buck
Gross weight71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV66F86A
0 in TME stock
Net price for quantities from 1 pcs - 447.51 EURGross price for quantities from 1 pcs - 447.51 EUR
No. of pieces (Multiplicity: 1)