+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV71S00A

Dev.kit: evaluation; 820mV; 50A; base board; Topology: buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV71S00A
TME Symbol:
EV71S00A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Output voltage
820mV
Output current
50A
Kit contents
base board
Topology
buck
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV71S00A
0 in TME stock
Net price for quantities from 1 pcs - 293.25 USDGross price for quantities from 1 pcs - 293.25 USD
No. of pieces (Multiplicity: 1)