+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV89F24A

Dev.kit: Microchip; 5V; base board

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EV89F24A
TME Symbol:
EV89F24A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
5V
Kit contents
base board
Interface
  • I2C
  • USB
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EV89F24A
0 in TME stock
Net price for quantities from 1 pcs - 38.93 USDGross price for quantities from 1 pcs - 38.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.