+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

EVB9512

Dev.kit: Ethernet; 5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EVB9512
TME Symbol:
EVB9512

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Ethernet
Interface
  • Ethernet
  • USB
Supply voltage
  • 5V
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
EVB9512
0 in TME stock
Net price for quantities from 1 pcs - 159.58 EURGross price for quantities from 1 pcs - 159.58 EUR
No. of pieces (Multiplicity: 1)