+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX171

Enclosure: junction box; X: 155mm; Y: 179mm; Z: 99mm

Manufacturer: PCE

Manufacturer part number:
EX171
TME Symbol:
EX-171

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
179mm
Dimension Z
99mm
Version
with metric knockouts
Cover colour
light grey
Gross weight292.7 g
Certificates
See other products in this category: Junction boxes PCE,
*
EX171
50 in TME stock
Net price for quantities from 1 pcs - 7.14 EURGross price for quantities from 1 pcs - 7.14 EUR
Net price for quantities from 6 pcs - 6.71 EURGross price for quantities from 6 pcs - 6.71 EUR
Net price for quantities from 13 pcs - 6.28 EURGross price for quantities from 13 pcs - 6.28 EUR
Net price for quantities from 26 pcs - 5.84 EURGross price for quantities from 26 pcs - 5.84 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 26 pcs