+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382280

Laboratory power supply: programmable; linear,multi-channel

Manufacturer: EXTECH

Manufacturer part number:
382280
TME Symbol:
EX382280

Specification

Manufacturer
EXTECH
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
LCD
Number of channels
3
Output voltage
0...40V DC
Output current
0...5A
Output voltage 2
3.3V DC
Output current 2
3A
Output voltage 3
5V DC
Output current 3
2A
Dimensions
135x250x310mm
Protection
anti-overload OPP, anti-overvoltage OVP
Interface
RS232
Connectors for the country
USA
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 200 sets memory
  • overload protection
  • programmable
Gross weight5.397 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies EXTECH
*
382280
Product withdrawn from the offer
Use the specification table below to search for similar products