+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MEGAELEKTRONIK
Manufacturer | MEGAELEKTRONIK | |
Type of automation module | communication | |
Output 1 electrical parameters | 230V AC / 10A | |
Number of inputs | 6 | |
Number of outputs | 8 | |
Kind of output 1 | relay, SPDT | |
Kind of output 2 | OC | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...55°C | |
Electrical connection | screw terminals | |
Body dimensions | 138.8x88.8x62.8mm | |
Output 2 electrical parameters | 100mA |