+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT-SMB100

Cable; 1m; SMB male,SMB female; shielded; black; straight


Manufacturer: MFG

Manufacturer part number:
EXT-SMB100
TME Symbol:
EXT-SMB100

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Shield structure
shielded
Insulation colour
black
Connector variant
straight
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight19.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
EXT-SMB100
417 in TME stock
Net price for quantities from 1 pcs - 4.36 EURGross price for quantities from 1 pcs - 4.36 EUR
Net price for quantities from 5 pcs - 3.74 EURGross price for quantities from 5 pcs - 3.74 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 3.33 EUR
Net price for quantities from 20 pcs - 2.90 EURGross price for quantities from 20 pcs - 2.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.