+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EXT-SMB90/20

Cable; 0.2m; SMB male,SMB female; shielded; black


Manufacturer: MFG

Manufacturer part number:
EXT-SMB90/20
TME Symbol:
EXT-SMB90/20

Specification

Manufacturer
MFG
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Shield structure
shielded
Insulation colour
black
Cable/adapter structure
  • SMB female
  • SMB male
Connector variant
  • angled
  • straight
Gross weight11.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies MFG,
*
EXT-SMB90/20
97 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 2.87 USDGross price for quantities from 20 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.