+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F02CT

Converter: DC/DC; 10W; Uin: 0÷12VDC; Uout: 0÷100VDC; Iout: 50mA; THT

Manufacturer: XP POWER

Manufacturer part number:
F02CT
TME Symbol:
F02CT

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...12V DC
Output voltage
0...100V DC
Output voltage 2
0...-100V DC
Output current
50mA
Output current 2
50mA
Mounting
THT
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
Gross weight142 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F02CT
0 in TME stock
Net price for quantities from 1 pcs - 222.06 USDGross price for quantities from 1 pcs - 222.06 USD
Net price for quantities from 25 pcs - 187.28 USDGross price for quantities from 25 pcs - 187.28 USD
Net price for quantities from 100 pcs - 175.25 USDGross price for quantities from 100 pcs - 175.25 USD
No. of pieces (Multiplicity: 1)