+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARWIN | |
Type of connector | PCB to PCB | |
Kind of connector | female | |
Number of pins | 160 | |
Manufacturer series | FLECTO | |
Spatial orientation | vertical | |
Current rating | 0.4A | |
Electrical mounting | SMT | |
Mechanical mounting | on PCBs | |
Contacts pitch | 0.5mm | |
Contact plating | gold-plated | |
Height | 18.85mm | |
Mechanical durability | 100 cycles | |
Mating height | 29.9mm | |
Connectors features | floating | |
Operating temperature | -40...105°C |