+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F1200D

Diode: rectifying; THT; 200V; 12A; Ifsm: 650A; Ammo Pack; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
F1200D
TME Symbol:
F1200D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.65kA
Kind of package
Ammo Pack
Max. forward voltage
0.82V
Max. load current
130A
Leakage current
5µA
Reverse recovery time
200ns
Body dimensions
Ø8x7.5mm
Gross weight1.472 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
F1200D
437 in TME stock
Net price for quantities from 1 pcs - 0.43 EURGross price for quantities from 1 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 1500 pcs - 0.28 EURGross price for quantities from 1500 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.28 EURGross price for quantities from 2500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs