+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F280021PTSR

IC: microcontroller; 100MHz; LQFP48; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F280021PTSR
TME Symbol:
F280021PTSR-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
100MHz
Case
LQFP48
Mounting
SMD
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • LIN
  • PMBus
  • SPI
  • UART
  • UART x3
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Gross weight0.21 g
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS
*
F280021PTSR
Product withdrawn from the offer
Use the specification table below to search for similar products