+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F28P659SH6PZPRQ1

IC: microcontroller; HTQFP100; I2C,SPI,USART,USB; 768kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
F28P659SH6PZPRQ1
TME Symbol:
F28P659SH6PZPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Case
HTQFP100
Mounting
SMD
Operating temperature
-40...125°C
Memory
768kB FLASH
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • I2C
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 2.8...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
F28P659SH6PZPRQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.41 EURGross price for quantities from 1 pcs - 14.41 EUR
Net price for quantities from 10 pcs - 12.89 EURGross price for quantities from 10 pcs - 12.89 EUR
Net price for quantities from 25 pcs - 12.34 EURGross price for quantities from 25 pcs - 12.34 EUR
Net price for quantities from 100 pcs - 11.70 EURGross price for quantities from 100 pcs - 11.70 EUR
Net price for quantities from 250 pcs - 11.20 EURGross price for quantities from 250 pcs - 11.20 EUR