+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F3SJ-E0305P25

Safety light curtain; H: 305mm; 200mm÷7m; IP65; F3SJ; 24VDC


Manufacturer: OMRON

Manufacturer part number:
F3SJ-E0305P25
TME Symbol:
F3SJ-E0305P25

Specification

Manufacturer
OMRON
Type of sensor
safety light curtain
Height
305mm
Range
0.2...7m
IP rating
IP65
Manufacturer series
F3SJ
Operating temperature
-10...55°C
Kind of output 1
PNP
Resolution
25mm
Supply voltage
  • 24V DC
Gross weight980 g
Certificates
EAN code4548583047679
See other products in this category: Light Curtains OMRON,
See other products from this series.:
*
F3SJ-E0305P25
0 in TME stock
Net price for quantities from 1 pcs - 882.06 EURGross price for quantities from 1 pcs - 882.06 EUR
Net price for quantities from 3 pcs - 819.06 EURGross price for quantities from 3 pcs - 819.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.