+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F475R12KS4BPSA1

Module: IGBT; NTC thermistor; Ic: 100A; AG-ECONO2B; Inverter; 500W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
F475R12KS4BPSA1
TME Symbol:
F475R12KS4BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
100A
Case
AG-ECONO2B
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
500W
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
F475R12KS4BPSA1
0 in TME stock
Net price for quantities from 15 pcs - 94.35 USDGross price for quantities from 15 pcs - 94.35 USD
No. of pieces (Multiplicity: 15)