+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F50

Converter: DC/DC; 10W; Uin: 0÷15VDC; Uout: 0÷5kVDC; Iout: 2mA; THT; F


Manufacturer: XP POWER

Manufacturer part number:
F50
TME Symbol:
F50

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...15V DC
Output voltage
0...5kV DC
Output current
2mA
Mounting
THT
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
1
Dimensions
Gross weight135.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F50
0 in TME stock
Net price for quantities from 1 pcs - 260.12 EURGross price for quantities from 1 pcs - 260.12 EUR
Net price for quantities from 5 pcs - 231.21 EURGross price for quantities from 5 pcs - 231.21 EUR
Net price for quantities from 10 pcs - 205.20 EURGross price for quantities from 10 pcs - 205.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.