+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F50CT

Converter: DC/DC; 10W; Uin: 0÷15VDC; Uout: 2.5kVDC; Uout2: -2.5kVDC


Manufacturer: XP POWER

Manufacturer part number:
F50CT
TME Symbol:
F50CT

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
0...15V DC
Output voltage
2.5kV DC
Output voltage 2
-2.5kV DC
Output current
2mA
Output current 2
2mA
Manufacturer series
F
Body dimensions
71.1x43.2x21.6mm
Operating temperature
-10...70°C
Switching frequency
125kHz
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
2.8"x1.7"
Gross weight130 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
F50CT
0 in TME stock
Net price for quantities from 1 pcs - 296.68 USDGross price for quantities from 1 pcs - 296.68 USD
Net price for quantities from 25 pcs - 250.21 USDGross price for quantities from 25 pcs - 250.21 USD
Net price for quantities from 100 pcs - 235.91 USDGross price for quantities from 100 pcs - 235.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.