+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092001

Holder; polyamide; black; H: 40mm; L: 142mm; W: 26mm; handle

Manufacturer: FATH

Manufacturer part number:
092001
TME Symbol:
FA-092001

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
40mm
Length
142mm
Width
26mm
Mounting
M6 screw
Mounting holes pitch
122mm
Trade name
handle
Gross weight47.08 g
Certificates
See other products in this category: Handles FATH,
*
092001
96 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 50 pcs - 2.98 USDGross price for quantities from 50 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs