+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092017

Holder; polyamide; black; H: 60mm; L: 188mm; W: 28mm; handle


Manufacturer: FATH

Manufacturer part number:
092017
TME Symbol:
FA-092017

Specification

Manufacturer
FATH
Type of mounting element
holder
Material
polyamide
Colour
black
Height
60mm
Length
188mm
Width
28mm
Mounting
M8 screw
Mounting holes pitch
160mm
Trade name
handle
Gross weight86.8 g
Certificates
See other products in this category: Handles FATH,
*
092017
49 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs