+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095300

Hinge; Width: 80mm; steel; H: 40mm; with handle

Manufacturer: FATH

Manufacturer part number:
095300
TME Symbol:
FA-095300

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
80mm
Material
steel
Height
40mm
Version
with handle
Gross weight181.7 g
Certificates
See other products in this category: Hinges FATH,
*
095300
0 in TME stock
Net price for quantities from 1 pcs - 12.03 USDGross price for quantities from 1 pcs - 12.03 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 50 pcs - 10.02 USDGross price for quantities from 50 pcs - 10.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.