+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098D080K

Foot; without rubber underlay,self-aligning; Base dia: 79mm


Manufacturer: FATH

Manufacturer part number:
098D080K
TME Symbol:
FA-098D080K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
79mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight39.5 g
Certificates
See other products in this category: Feet FATH,
*
098D080K
0 in TME stock
Net price for quantities from 2 pcs - 1.43 EURGross price for quantities from 2 pcs - 1.43 EUR
Net price for quantities from 20 pcs - 1.27 EURGross price for quantities from 20 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.20 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.