+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098DA080K

Foot; without rubber underlay,self-aligning; Base dia: 80mm


Manufacturer: FATH

Manufacturer part number:
098DA080K
TME Symbol:
FA-098DA080K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
80mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight61.11 g
Certificates
See other products in this category: Feet FATH,
*
098DA080K
0 in TME stock
Net price for quantities from 1 pcs - 4.47 EURGross price for quantities from 1 pcs - 4.47 EUR
Net price for quantities from 10 pcs - 3.98 EURGross price for quantities from 10 pcs - 3.98 EUR
Net price for quantities from 50 pcs - 3.72 EURGross price for quantities from 50 pcs - 3.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs