+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113A.12C

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 306mm


Manufacturer: FACOM

Manufacturer part number:
113A.12C
TME Symbol:
FACOM-113A.12C

Specification

Manufacturer
FACOM
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
306mm
Conform to the norm
ASME B107.100 DIN 3117 ISO 6787
Key features
chrome plated key surface
Gross weight701.2 g
EAN code3148516998606
See other products in this category: Adjustable Wrenches FACOM,
*
113A.12C
0 in TME stock
Net price for quantities from 1 pcs - 44.53 USDGross price for quantities from 1 pcs - 44.53 USD
Net price for quantities from 3 pcs - 41.74 USDGross price for quantities from 3 pcs - 41.74 USD
Net price for quantities from 5 pcs - 38.96 USDGross price for quantities from 5 pcs - 38.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.