+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113A.6C

Wrench: adjustable; Jaw capacity: 20mm; Overall len: 155mm


Manufacturer: FACOM

Manufacturer part number:
113A.6C
TME Symbol:
FACOM-113A.6C

Specification

Manufacturer
FACOM
Type of wrench
adjustable
Jaw capacity
20mm
Overall length
155mm
Conform to the norm
ASME B107.100 DIN 3117 ISO 6787
Key features
chrome plated key surface
Gross weight140.18 g
EAN code3148517037182
See other products in this category: Adjustable Wrenches FACOM,
*
113A.6C
1 in TME stock
Net price for quantities from 1 pcs - 19.33 USDGross price for quantities from 1 pcs - 19.33 USD
Net price for quantities from 3 pcs - 18.88 USDGross price for quantities from 3 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts