+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

897A.528PB

Measuring tape; L: 5m; Width: 28mm; measure


Manufacturer: FACOM

Manufacturer part number:
897A.528PB
TME Symbol:
FACOM-897A.528PB

Specification

Manufacturer
FACOM
Type of tool
measuring tape
Length
5m
Width
28mm
Minimal graduation
1mm
Trade name
measure
Measurement tool features
  • a high visibility scale facilitates readouts, a locking mechanism and a catch on tape end make it possible to carry out measures by one person
  • automatic tape return
  • metric graduations
  • the tape profile and tape width ensure stability of deployed long tape section
Gross weight331.55 g
EAN code3662424051111

WATCH VIDEO

See other products in this category: Measuring Tools FACOM,
*
897A.528PB
4 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
Net price for quantities from 3 pcs - 19.34 USDGross price for quantities from 3 pcs - 19.34 USD
Net price for quantities from 5 pcs - 18.05 USDGross price for quantities from 5 pcs - 18.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.