+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R.161BPB

Wrench: rattle; 1/4"; 121mm; Teeth: 72


Manufacturer: FACOM

Manufacturer part number:
R.161BPB
TME Symbol:
FACOM-R.161BPB

Specification

Manufacturer
FACOM
Type of wrench
rattle
Holder socket size - inch
1/4"
Length
121mm
Number of teeth
72
Gross weight96.02 g
EAN code3662424074462
See other products in this category: Socket Wrenches FACOM,
*
R.161BPB
0 in TME stock
Net price for quantities from 1 pcs - 45.12 USDGross price for quantities from 1 pcs - 45.12 USD
Net price for quantities from 3 pcs - 42.30 USDGross price for quantities from 3 pcs - 42.30 USD
Net price for quantities from 5 pcs - 39.48 USDGross price for quantities from 5 pcs - 39.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.